This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NVAM-DP-02-2-02.0-S-2-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
NVAM-DP-02-2-02.0-S-2-K-TR
JLCPCB Part #
C7322330
Package
SMD
Description
-55℃~+125℃ 2 2.1A、9.6A 200V 32P Copper alloy Gold Surface Mount,Vertical SMD Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 400

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $29.2576
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons