
* Images are for reference only
MW-10-03-G-D-095-095
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MW-10-03-G-D-095-095
- JLCPCB Part #
- C3333065
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 20P 2x10P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$7.2492
10+
$7.0837
30+
$6.9744
100+
$6.8636
Welcome back, may I help you?