This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTSW-224-07-L-Q-100-LA

Extended
Manufacturer
Samtec
MFR.Part #
MTSW-224-07-L-Q-100-LA
JLCPCB Part #
C6929118
Package
Push-Pull,P=5.08mm
Description
-55℃~+125℃ 2 3A 48P 5.08mm 5.08mm Black Phosphor bronze Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.9710
200+ $12.3572
500+ $11.9447
1000+ $11.7416
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons