
* Images are for reference only
MTSW-205-12-F-S-300-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-205-12-F-S-300-RA
- JLCPCB Part #
- C7315511
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 1 3A 5.08mm 5P Black Phosphor bronze Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8262
200+
$1.9266
500+
$1.8624
1000+
$1.8303
Welcome back, may I help you?