
* Images are for reference only
MTSW-204-08-L-S-300-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-204-08-L-S-300-LL
- JLCPCB Part #
- C6330269
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1 3A 4P 5.08mm Black Phosphor Bronze Through Hole Tin Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5825
200+
$1.4298
500+
$1.3814
1000+
$1.3588
Welcome back, may I help you?