
* Images are for reference only
MTSW-203-10-T-Q-500-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-203-10-T-Q-500-RA
- JLCPCB Part #
- C6330256
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+105℃ 2 3A 5.08mm 5.08mm 6P Black Phosphor Bronze Right Angle Tin Push-Pull,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8687
200+
$1.9440
500+
$1.8779
1000+
$1.8457
Welcome back, may I help you?