
* Images are for reference only
MTSW-136-10-S-Q-575
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-136-10-S-Q-575
- JLCPCB Part #
- C6611330
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 3A 5.08mm 72P Black Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.6843
200+
$15.4364
500+
$14.9207
1000+
$14.6645
Welcome back, may I help you?