
* Images are for reference only
MTSW-134-07-T-S-130-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-134-07-T-S-130-RA
- JLCPCB Part #
- C7244888
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 34P 3A Black Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0999
200+
$3.2319
500+
$3.1253
1000+
$3.0720
Welcome back, may I help you?