
* Images are for reference only
MTSW-120-24-G-D-235
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-120-24-G-D-235
- JLCPCB Part #
- C3324373
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2.54mm 3.68mm 3A 40P 5.97mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7566
200+
$1.8413
500+
$1.7767
1000+
$1.7444
Welcome back, may I help you?