
* Images are for reference only
MTSW-116-06-L-S-110
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-116-06-L-S-110
- JLCPCB Part #
- C3326209
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 16P 2.29mm 2.54mm 2.54mm 2.79mm 3A Black Phosphor Bronze Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5456
200+
$0.5993
500+
$0.5784
1000+
$0.5672
Welcome back, may I help you?