
* Images are for reference only
MTSW-115-08-L-D-280
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-115-08-L-D-280
- JLCPCB Part #
- C3325126
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2.54mm 3.81mm 30P 3A 7.11mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9004
200+
$1.1228
500+
$1.0841
1000+
$1.0647
Welcome back, may I help you?