
* Images are for reference only
MTSW-113-10-L-D-500-LA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-113-10-L-D-500-LA
- JLCPCB Part #
- C6237718
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 26P 3A Black Phosphor Bronze Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9309
200+
$4.7621
500+
$4.6030
1000+
$4.5243
Welcome back, may I help you?