
* Images are for reference only
MTSW-113-09-L-D-420-LA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-113-09-L-D-420-LA
- JLCPCB Part #
- C7241807
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 26P 3A Black Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1735
200+
$4.4585
500+
$4.3095
1000+
$4.2358
Welcome back, may I help you?