
* Images are for reference only
MTSW-111-09-S-D-400-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-111-09-S-D-400-RA
- JLCPCB Part #
- C7241647
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 22P 3A Black Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2697
200+
$4.4966
500+
$4.3467
1000+
$4.2725
Welcome back, may I help you?