
* Images are for reference only
MTSW-108-08-G-T-320
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-108-08-G-T-320
- JLCPCB Part #
- C7242279
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 2.54mm 24P 3 3A Black Gold Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7794
200+
$4.3018
500+
$4.1569
1000+
$4.0860
Welcome back, may I help you?