
* Images are for reference only
MTSW-108-07-T-S-007-LA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-108-07-T-S-007-LA
- JLCPCB Part #
- C5792192
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 3A 8P Black Phosphor Bronze Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6090
200+
$1.0420
500+
$1.0067
1000+
$0.9906
Welcome back, may I help you?