
* Images are for reference only
MTSW-106-07-L-D-170
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-106-07-L-D-170
- JLCPCB Part #
- C3324319
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 12P 2 2.54mm 2.54mm 2.54mm 3A 4.06mm 4.32mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0518
200+
$0.4066
500+
$0.3937
1000+
$0.3856
Related Products
Welcome back, may I help you?