
* Images are for reference only
MTSW-105-24-G-S-155-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-105-24-G-S-155-RA
- JLCPCB Part #
- C3324752
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 2.29mm 2.54mm 3.02mm 3.94mm 3A 5P Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6308
200+
$0.2452
500+
$0.2356
1000+
$0.2323
Welcome back, may I help you?