
* Images are for reference only
MTSW-105-11-T-S-630-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-105-11-T-S-630-RA
- JLCPCB Part #
- C7241817
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 3A 5P Black Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7416
200+
$0.6957
500+
$0.6716
1000+
$0.6604
Welcome back, may I help you?