
* Images are for reference only
MTSW-105-08-T-D-245-009
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-105-08-T-D-245-009
- JLCPCB Part #
- C7241755
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 10P 2 2.54mm 2.54mm 3A Black Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3896
200+
$1.3527
500+
$1.3078
1000+
$1.2853
Welcome back, may I help you?