
* Images are for reference only
MTSW-105-08-L-S-155-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-105-08-L-S-155-RA
- JLCPCB Part #
- C5684891
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 3A 5P Black Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1321
200+
$0.8510
500+
$0.8237
1000+
$0.8092
Welcome back, may I help you?