
* Images are for reference only
MTSW-103-24-G-S-150-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-103-24-G-S-150-RA
- JLCPCB Part #
- C5790929
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 3A 3P Black Gold Phosphor Bronze Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6286
200+
$0.6505
500+
$0.6280
1000+
$0.6184
Welcome back, may I help you?