This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTSW-102-07-T-T-130-RA

Extended
Manufacturer
Samtec
MFR.Part #
MTSW-102-07-T-T-130-RA
JLCPCB Part #
C5684239
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 2.54mm 2.54mm 3 3A 6P Black Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7934
200+ $0.7164
500+ $0.6924
1000+ $0.6796
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons