
* Images are for reference only
MTMS-120-25-G-S-125
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMS-120-25-G-S-125
- JLCPCB Part #
- C3327395
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 2.54mm 2.67mm 20P 3.18mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8092
200+
$1.4744
500+
$1.4228
1000+
$1.3971
Welcome back, may I help you?