
* Images are for reference only
MTMS-116-59-G-D-520
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMS-116-59-G-D-520
- JLCPCB Part #
- C3334830
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 13.21mm 2 2.54mm 2.54mm 3.43mm 32P Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8167
200+
$2.2509
500+
$2.1723
1000+
$2.1337
Welcome back, may I help you?