This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTMS-111-59-G-S-354

Extended
Manufacturer
Samtec
MFR.Part #
MTMS-111-59-G-S-354
JLCPCB Part #
C3331865
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 11P 2.54mm 7.65mm 9mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2855
200+ $0.8850
500+ $0.8545
1000+ $0.8384
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons