
* Images are for reference only
MTMS-105-54-G-D-335
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMS-105-54-G-D-335
- JLCPCB Part #
- C6696838
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 10P 2 2.54mm Black Gold Phosphor bronze Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2763
200+
$2.5044
500+
$2.4207
1000+
$2.3804
Welcome back, may I help you?