
* Images are for reference only
MTMS-101-25-G-S-125
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMS-101-25-G-S-125
- JLCPCB Part #
- C3331269
- Package
- Plugin
- Description
- -55℃~+125℃ 1 1P 2.54mm 2.67mm 3.18mm Black Gold Phosphor bronze Pin Header Through Hole 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1865
200+
$0.0722
500+
$0.0697
1000+
$0.0684
Welcome back, may I help you?