This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTMM-140-03-S-Q-150

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-140-03-S-Q-150
JLCPCB Part #
C6321303
Package
Plugin,P=2mm
Description
-55℃~+125℃ 160P 2mm 2mm 3A 4 Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $92.9096
200+ $37.0714
500+ $35.8339
1000+ $35.2216
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons