This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTMM-135-05-S-Q-177

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-135-05-S-Q-177
JLCPCB Part #
C5814136
Package
Plugin,P=2mm
Description
-55℃~+125℃ 140P 2mm 2mm 3A 4 Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $85.3234
200+ $34.0453
500+ $32.9083
1000+ $32.3462

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons