
* Images are for reference only
MTMM-131-03-G-Q-132
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-131-03-G-Q-132
- JLCPCB Part #
- C6607867
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 124P 2mm 2mm 3A 4 Black Gold Phosphor Bronze Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.5450
200+
$21.7650
500+
$21.0372
1000+
$20.6773
Related Products
Welcome back, may I help you?