
* Images are for reference only
MTMM-117-04-T-S-085
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-117-04-T-S-085
- JLCPCB Part #
- C3335701
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 1.5mm 17P 2.15mm 2mm 3A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6260
200+
$0.6298
500+
$0.6074
1000+
$0.5961
Welcome back, may I help you?