
* Images are for reference only
MTMM-116-07-S-D-225
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-116-07-S-D-225
- JLCPCB Part #
- C6236721
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 32P 3A Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2290
200+
$8.4707
500+
$8.1887
1000+
$8.0485
Welcome back, may I help you?