
* Images are for reference only
MTMM-115-05-T-D-120
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-115-05-T-D-120
- JLCPCB Part #
- C6320743
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 2 2mm 2mm 30P 3A Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7455
200+
$3.8896
500+
$3.7598
1000+
$3.6957
Welcome back, may I help you?