
* Images are for reference only
MTMM-113-09-G-D-235
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-113-09-G-D-235
- JLCPCB Part #
- C3334169
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1.5mm 2 26P 2mm 2mm 3A 5.97mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0491
200+
$1.9536
500+
$1.8860
1000+
$1.8522
Welcome back, may I help you?