
* Images are for reference only
MTMM-113-06-L-D-250
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-113-06-L-D-250
- JLCPCB Part #
- C6695800
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1.5mm 2 2.23mm 26P 2mm 2mm 3A 6.35mm Black Gold Phosphor bronze Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$4.2459
10+
$4.1493
30+
$4.0849
100+
$4.0204
Welcome back, may I help you?