
* Images are for reference only
MTMM-112-15-T-Q-314
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-112-15-T-Q-314
- JLCPCB Part #
- C7241192
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 2mm 2mm 3A 4 48P Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7822
200+
$5.8990
500+
$5.7008
1000+
$5.6042
Welcome back, may I help you?