This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTMM-108-13-G-S-355

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-108-13-G-S-355
JLCPCB Part #
C3325517
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 1.5mm 2mm 3A 6.58mm 8P 9.02mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8977
200+ $0.7354
500+ $0.7097
1000+ $0.6968
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons