
* Images are for reference only
MTMM-108-02-T-D-095
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-108-02-T-D-095
- JLCPCB Part #
- C6111398
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 16P 2 2mm 2mm 3A Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9955
200+
$1.9947
500+
$1.9268
1000+
$1.8945
Welcome back, may I help you?