
* Images are for reference only
MTMM-107-02-T-D-040
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-107-02-T-D-040
- JLCPCB Part #
- C3331346
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1.02mm 1.5mm 14P 2 2mm 2mm 3A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1469
200+
$0.4446
500+
$0.4285
1000+
$0.4205
Welcome back, may I help you?