
* Images are for reference only
MTMM-106-06-G-D-260
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-106-06-G-D-260
- JLCPCB Part #
- C7240600
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 12P 2 2mm 2mm 3A Black Gold Phosphor bronze Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2986
200+
$3.3111
500+
$3.2012
1000+
$3.1463
Welcome back, may I help you?