
* Images are for reference only
MTMM-105-09-TM-D-320
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-105-09-TM-D-320
- JLCPCB Part #
- C5813787
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 10P 2 2mm 2mm 3A Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9689
200+
$1.5850
500+
$1.5319
1000+
$1.5045
Related Products
Welcome back, may I help you?