This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTMM-105-08-T-S-320

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-105-08-T-S-320
JLCPCB Part #
C6695473
Package
Plugin,P=2mm
Description
-55℃~+105℃ 1 1x5P 2mm 3A 5P Black Phosphor bronze Pin Header Through Hole Tin Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 38

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 27

In-stock Item Pricing

Qty Unit Price
1+ $0.5622
10+ $0.5493
30+ $0.5413
100+ $0.5316
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons