
* Images are for reference only
MTMM-103-07-G-S-236
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-103-07-G-S-236
- JLCPCB Part #
- C7002534
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 1x3P 2mm 3A 3P Black Gold Phosphor bronze Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.7168
10+
$0.7007
30+
$0.6894
100+
$0.6766
Welcome back, may I help you?