This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTMM-103-06-G-S-238

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-103-06-G-S-238
JLCPCB Part #
C7240264
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 2mm 3A 3P Black Gold Phosphor bronze Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7795
200+ $1.1102
500+ $1.0733
1000+ $1.0540
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons