
* Images are for reference only
MTMM-103-05-G-S-180
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-103-05-G-S-180
- JLCPCB Part #
- C3338763
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 1.5mm 2mm 3A 3P 4.57mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6278
200+
$0.2441
500+
$0.2345
1000+
$0.2312
Welcome back, may I help you?