
* Images are for reference only
MTMM-103-04-T-D-130
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-103-04-T-D-130
- JLCPCB Part #
- C6694755
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 2 2mm 2mm 3A 6P Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1399
200+
$0.8540
500+
$0.8266
1000+
$0.8121
Welcome back, may I help you?