
* Images are for reference only
MTMM-101-03-L-D-130
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-101-03-L-D-130
- JLCPCB Part #
- C3325634
- Package
- Plugin
- Description
- -55℃~+125℃ 1.5mm 2 2P 2mm 3.3mm 3A Black Phosphor bronze Pin Header Through Hole Tin 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2777
200+
$0.1075
500+
$0.1038
1000+
$0.1018
Welcome back, may I help you?