This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPTC-02-80-02-6.30-01-L-V

Extended
Manufacturer
Samtec
MFR.Part #
MPTC-02-80-02-6.30-01-L-V
JLCPCB Part #
C17567971
Package
Plugin
Description
-55℃~+125℃ 21 2mm 4 4x21P 84P Black Copper alloy Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 18

Minimum: 1

Full Reel: 27

$0.01

Add To List

Available Order Qty: 18

In-stock Item Pricing

Qty Unit Price
1+ $11.6016
10+ $11.2241
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons