
* Images are for reference only
MPSC-02-24-02-7.70-01-L-V-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MPSC-02-24-02-7.70-01-L-V-LC
- JLCPCB Part #
- C3322390
- Package
- Plugin
- Description
- -55℃~+125℃ 2.72mm 250V 28P 2mm 2mm 4 4x8P 7.57mm Copper alloy Square Hole Through Hole Tin Top 插件 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.6186
10+
$6.4243
30+
$6.2942
100+
$6.1641
Welcome back, may I help you?